
MWA020024B-10A | |
|---|---|
DigiKey Part Number | EPS498-ND |
Manufacturer | |
Manufacturer Product Number | MWA020024B-10A |
Description | AC/DC DESKTOP ADAPTER 24V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 840mA | |
Power (Watts) | 20 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 0.3 lb (136.08 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM93.03000 | RM93.03 |
| 5 | RM85.53400 | RM427.67 |
| 20 | RM79.57200 | RM1,591.44 |
| 40 | RM76.75000 | RM3,070.00 |
| 60 | RM75.14567 | RM4,508.74 |
| 100 | RM73.17210 | RM7,317.21 |
| 260 | RM69.61819 | RM18,100.73 |
| 500 | RM67.28640 | RM33,643.20 |
| Unit Price without VAT: | RM93.03000 |
|---|---|
| Unit Price with VAT: | RM102.33300 |


