

LFSPXO019082 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO019082TR-ND - Tape & Reel (TR) 1923-LFSPXO019082CT-ND - Cut Tape (CT) 1923-LFSPXO019082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO019082 |
Description | XTAL OSC XO 24.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO019082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.84000 | RM7.84 |
| 10 | RM6.82000 | RM68.20 |
| 25 | RM6.45040 | RM161.26 |
| 50 | RM6.18340 | RM309.17 |
| 100 | RM5.92730 | RM592.73 |
| 250 | RM5.60552 | RM1,401.38 |
| 500 | RM5.37376 | RM2,686.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.15179 | RM5,151.79 |
| 2,000 | RM4.93915 | RM9,878.30 |
| 3,000 | RM4.81894 | RM14,456.82 |
| 5,000 | RM4.67174 | RM23,358.70 |
| 7,000 | RM4.57733 | RM32,041.31 |
| Unit Price without VAT: | RM7.84000 |
|---|---|
| Unit Price with VAT: | RM8.62400 |

