

LFSPXO020462 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO020462TR-ND - Tape & Reel (TR) 1923-LFSPXO020462CT-ND - Cut Tape (CT) 1923-LFSPXO020462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO020462 |
Description | XTAL OSC XO 64.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.75000 | RM8.75 |
| 10 | RM7.60000 | RM76.00 |
| 25 | RM7.18800 | RM179.70 |
| 50 | RM6.89100 | RM344.55 |
| 100 | RM6.60580 | RM660.58 |
| 250 | RM6.24728 | RM1,561.82 |
| 500 | RM5.98904 | RM2,994.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.74176 | RM5,741.76 |
| Unit Price without VAT: | RM8.75000 |
|---|---|
| Unit Price with VAT: | RM9.62500 |

