

LFSPXO056294 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO056294TR-ND - Tape & Reel (TR) 1923-LFSPXO056294CT-ND - Cut Tape (CT) 1923-LFSPXO056294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO056294 |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO056294 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 10 | RM5.28000 | RM52.80 |
| 25 | RM4.99120 | RM124.78 |
| 50 | RM4.78480 | RM239.24 |
| 100 | RM4.58660 | RM458.66 |
| 250 | RM4.33748 | RM1,084.37 |
| 500 | RM4.15820 | RM2,079.10 |
| 1,000 | RM3.98633 | RM3,986.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.72866 | RM11,185.98 |
| 6,000 | RM3.57490 | RM21,449.40 |
| 9,000 | RM3.48798 | RM31,391.82 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |

