16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

LFSPXO066629

DigiKey Part Number
1923-LFSPXO066629TR-ND - Tape & Reel (TR)
1923-LFSPXO066629CT-ND - Cut Tape (CT)
1923-LFSPXO066629DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO066629
Description
XTAL OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO066629 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.73270RM14,198.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.72000RM7.72
10RM6.69800RM66.98
25RM6.33400RM158.35
50RM6.07240RM303.62
100RM5.82140RM582.14
Digi-Reel®
QuantityUnit PriceExt Price
1RM7.60000RM7.60
10RM7.27300RM72.73
50RM7.10300RM355.15
100RM6.08850RM608.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM7.60000
Unit Price with VAT:RM8.36000