New Product
Image for LFSPXO068239 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO068239

DigiKey Part Number
1923-LFSPXO068239TR-ND - Tape & Reel (TR)
1923-LFSPXO068239CT-ND - Cut Tape (CT)
1923-LFSPXO068239DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO068239
Description
3.68640 MHZ IQXO-540 STANDARD 2.
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,967
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.92203RM14,766.09
6,000RM4.71918RM28,315.08
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.00000RM8.00
10RM6.96600RM69.66
25RM6.58760RM164.69
50RM6.31500RM315.75
100RM6.05420RM605.42
250RM5.72528RM1,431.32
500RM5.48866RM2,744.33
1,000RM5.26195RM5,261.95
Digi-Reel®
QuantityUnit PriceExt Price
1RM7.72000RM7.72
10RM6.69800RM66.98
25RM6.33400RM158.35
50RM6.07240RM303.62
100RM5.82140RM582.14
250RM5.50512RM1,376.28
500RM5.27756RM2,638.78
1,000RM5.12397RM5,123.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM7.72000
Unit Price with VAT:RM8.49200