
LFSPXO075115 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO075115TR-ND - Tape & Reel (TR) 1923-LFSPXO075115CT-ND - Cut Tape (CT) 1923-LFSPXO075115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO075115 |
Description | XTAL OSC 125.0000MHZ LVDS SMD 2. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO075115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM14.52875 | RM43,586.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.29000 | RM23.29 |
| 10 | RM20.23600 | RM202.36 |
| 25 | RM19.13720 | RM478.43 |
| 50 | RM18.34620 | RM917.31 |
| 100 | RM17.78320 | RM1,778.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.23000 | RM24.23 |
| 10 | RM21.04400 | RM210.44 |
| 25 | RM19.90160 | RM497.54 |
| 50 | RM19.07980 | RM953.99 |
| 100 | RM18.29180 | RM1,829.18 |
| 250 | RM17.78328 | RM4,445.82 |
| Unit Price without VAT: | RM23.29000 |
|---|---|
| Unit Price with VAT: | RM25.61900 |





