Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LFSPXO083320 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO083320TR-ND - Tape & Reel (TR) 1923-LFSPXO083320CT-ND - Cut Tape (CT) 1923-LFSPXO083320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO083320 |
Description | XTAL OSC 156.2500MHZ LVDS SMD 3. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO083320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.29000 | RM23.29 |
| 10 | RM20.23600 | RM202.36 |
| 25 | RM19.13720 | RM478.43 |
| 50 | RM18.34620 | RM917.31 |
| 100 | RM17.78320 | RM1,778.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM14.52875 | RM43,586.25 |
| Unit Price without VAT: | RM23.29000 |
|---|---|
| Unit Price with VAT: | RM25.61900 |




