
LFSPXO084273 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO084273TR-ND - Tape & Reel (TR) 1923-LFSPXO084273CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LFSPXO084273 |
Description | XTAL OSC XO 125.0MHZ LVDS 3.3V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.68000 | RM31.68 |
| 10 | RM27.52100 | RM275.21 |
| 25 | RM26.02760 | RM650.69 |
| 50 | RM24.95280 | RM1,247.64 |
| 100 | RM23.92290 | RM2,392.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM20.53725 | RM61,611.75 |
| Unit Price without VAT: | RM31.68000 |
|---|---|
| Unit Price with VAT: | RM34.84800 |

