33.6 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.6 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead

LFTCXO079060

DigiKey Part Number
1923-1752-2-ND - Tape & Reel (TR)
1923-1752-1-ND - Cut Tape (CT)
1923-1752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFTCXO079060
Description
XTAL OSC TCXO 33.6000MHZ SNWV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33.6 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
1.7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM8.07339RM24,220.17
Manufacturers Standard Package
Unit Price without VAT:RM8.07339
Unit Price with VAT:RM8.88073