

LFTVXO009907 | |
|---|---|
DigiKey Part Number | 1923-1217-ND |
Manufacturer | |
Manufacturer Product Number | LFTVXO009907 |
Description | XTAL OSC VCTCXO 20.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 MHz VCTCXO HCMOS Oscillator 3.3V 8-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±900ppb |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD Module |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM67.81000 | RM67.81 |
| 10 | RM58.93800 | RM589.38 |
| 25 | RM55.74320 | RM1,393.58 |
| 50 | RM53.44460 | RM2,672.23 |
| 100 | RM51.24290 | RM5,124.29 |
| 300 | RM47.94350 | RM14,383.05 |
| 500 | RM46.48460 | RM23,242.30 |
| Unit Price without VAT: | RM67.81000 |
|---|---|
| Unit Price with VAT: | RM74.59100 |



