

LFTVXO079051 | |
|---|---|
DigiKey Part Number | 1923-1759-2-ND - Tape & Reel (TR) 1923-1759-1-ND - Cut Tape (CT) 1923-1759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTVXO079051 |
Description | XTAL OSC VCTCXO 19.2000MHZ SNWV |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.17000 | RM20.17 |
| 10 | RM17.52100 | RM175.21 |
| 25 | RM16.56840 | RM414.21 |
| 50 | RM15.88380 | RM794.19 |
| 100 | RM15.22690 | RM1,522.69 |
| 250 | RM14.46768 | RM3,616.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM12.38585 | RM37,157.55 |
| Unit Price without VAT: | RM20.17000 |
|---|---|
| Unit Price with VAT: | RM22.18700 |



