
LFTVXO085765 | |
|---|---|
DigiKey Part Number | 1923-LFTVXO085765-ND |
Manufacturer | |
Manufacturer Product Number | LFTVXO085765 |
Description | XTAL OSC VCTCXO 20.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 MHz VCTCXO HCMOS Oscillator 3.3V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Amplitude Control | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | ±8ppm | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM132.62000 | RM132.62 |
| 10 | RM115.30000 | RM1,153.00 |
| 25 | RM109.06240 | RM2,726.56 |
| 50 | RM104.57540 | RM5,228.77 |
| 100 | RM100.27930 | RM10,027.93 |
| 250 | RM98.50000 | RM24,625.00 |
| Unit Price without VAT: | RM132.62000 |
|---|---|
| Unit Price with VAT: | RM145.88200 |

