38.88 MHz VCTCXO HCMOS Oscillator 3.3V Amplitude Control 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFTVXO085768

DigiKey Part Number
1923-LFTVXO085768-ND
Manufacturer
Manufacturer Product Number
LFTVXO085768
Description
XTAL OSC VCTCXO 38.8800MHZ HCMOS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
38.88 MHz VCTCXO HCMOS Oscillator 3.3V Amplitude Control 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Amplitude Control
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
±5ppm
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM132.62000RM132.62
10RM115.30000RM1,153.00
25RM109.06240RM2,726.56
50RM104.57540RM5,228.77
100RM100.27930RM10,027.93
250RM98.50000RM24,625.00
Manufacturers Standard Package
Unit Price without VAT:RM132.62000
Unit Price with VAT:RM145.88200