3.579545 MHz ±30ppm Crystal 16pF 300 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.579545 MHz ±30ppm Crystal 16pF 300 Ohms HC-49/US

LFXTAL003058

DigiKey Part Number
1923-LFXTAL003058TR-ND - Tape & Reel (TR)
1923-LFXTAL003058CT-ND - Cut Tape (CT)
1923-LFXTAL003058DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL003058
Description
CRYSTAL 3.579545MHZ 16PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal 16pF 300 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL003058 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
3.579545 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
300 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.445" L x 0.185" W (11.30mm x 4.70mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 872
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.60400RM16.04
25RM1.51600RM37.90
50RM1.45300RM72.65
100RM1.39320RM139.32
250RM1.31736RM329.34
500RM1.26292RM631.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.21064RM1,210.64
2,000RM1.16057RM2,321.14
3,000RM1.13224RM3,396.72
5,000RM1.09755RM5,487.75
7,000RM1.07528RM7,526.96
10,000RM1.05218RM10,521.80
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500