

LFXTAL030798 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL030798TR-ND - Tape & Reel (TR) 1923-LFXTAL030798CT-ND - Cut Tape (CT) 1923-LFXTAL030798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL030798 |
Description | CRYSTAL 3.6864MHZ 16PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 16pF 300 Ohms HC49/4HSMX |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL030798 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.73000 | RM17.30 |
| 25 | RM1.63440 | RM40.86 |
| 50 | RM1.56660 | RM78.33 |
| 100 | RM1.50190 | RM150.19 |
| 250 | RM1.42012 | RM355.03 |
| 500 | RM1.36142 | RM680.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.30509 | RM1,305.09 |
| 2,000 | RM1.25111 | RM2,502.22 |
| 3,000 | RM1.22059 | RM3,661.77 |
| 5,000 | RM1.18319 | RM5,915.95 |
| 7,000 | RM1.15919 | RM8,114.33 |
| 10,000 | RM1.13429 | RM11,342.90 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |


