


LFXTAL059522 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL059522TR-ND - Tape & Reel (TR) 1923-LFXTAL059522CT-ND - Cut Tape (CT) 1923-LFXTAL059522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL059522 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL059522 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-18-33-JGN-TR | ECS Inc. | 3,477 | XC2300CT-ND | RM1.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.83000 | RM3.83 |
| 10 | RM3.32200 | RM33.22 |
| 25 | RM3.14280 | RM78.57 |
| 50 | RM3.01220 | RM150.61 |
| 100 | RM2.88750 | RM288.75 |
| 250 | RM2.73056 | RM682.64 |
| 500 | RM2.61758 | RM1,308.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.50932 | RM2,509.32 |
| 2,000 | RM2.40561 | RM4,811.22 |
| 3,000 | RM2.34696 | RM7,040.88 |
| 5,000 | RM2.27514 | RM11,375.70 |
| 7,000 | RM2.22907 | RM15,603.49 |
| 10,000 | RM2.18127 | RM21,812.70 |
| Unit Price without VAT: | RM3.83000 |
|---|---|
| Unit Price with VAT: | RM4.21300 |

