

LFXTAL069383 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL069383TR-ND - Tape & Reel (TR) 1923-LFXTAL069383CT-ND - Cut Tape (CT) 1923-LFXTAL069383DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL069383 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL069383 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11-24.000MHZ-D2X-T3 | Abracon LLC | 52,168 | 535-10940-1-ND | RM3.52000 | Similar |
| ECS-240-8-47-JTN-TR | ECS Inc. | 15,609 | XC1974CT-ND | RM2.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.69000 | RM2.69 |
| 10 | RM2.34600 | RM23.46 |
| 25 | RM2.21840 | RM55.46 |
| 50 | RM2.12580 | RM106.29 |
| 100 | RM2.03820 | RM203.82 |
| 250 | RM1.92744 | RM481.86 |
| 500 | RM1.84766 | RM923.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.77126 | RM1,771.26 |
| 2,000 | RM1.69799 | RM3,395.98 |
| 3,000 | RM1.65658 | RM4,969.74 |
| 5,000 | RM1.60585 | RM8,029.25 |
| 7,000 | RM1.57330 | RM11,013.10 |
| 10,000 | RM1.53953 | RM15,395.30 |
| Unit Price without VAT: | RM2.69000 |
|---|---|
| Unit Price with VAT: | RM2.95900 |

