12 MHz ±30ppm Crystal 18pF 40 Ohms HC49/4HSMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±30ppm Crystal 18pF 40 Ohms HC49/4HSMX

LFXTAL069804

DigiKey Part Number
1923-LFXTAL069804TR-ND - Tape & Reel (TR)
1923-LFXTAL069804CT-ND - Cut Tape (CT)
1923-LFXTAL069804DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL069804
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 40 Ohms HC49/4HSMX
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL069804 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC49/4HSMX
Size / Dimension
0.528" L x 0.193" W (13.40mm x 4.90mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,785
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.73000RM17.30
25RM1.63440RM40.86
50RM1.56660RM78.33
100RM1.50190RM150.19
250RM1.42012RM355.03
500RM1.36142RM680.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.30509RM1,305.09
2,000RM1.25111RM2,502.22
3,000RM1.22059RM3,661.77
5,000RM1.18319RM5,915.95
7,000RM1.15919RM8,114.33
10,000RM1.13429RM11,342.90
12,000RM1.12178RM13,461.36
24,000RM1.07546RM25,811.04
25,000RM1.07280RM26,820.00
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700