

LFXTAL082073 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL082073TR-ND - Tape & Reel (TR) 1923-LFXTAL082073CT-ND - Cut Tape (CT) 1923-LFXTAL082073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL082073 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL082073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM2.01700 | RM20.17 |
| 25 | RM1.90520 | RM47.63 |
| 50 | RM1.82740 | RM91.37 |
| 100 | RM1.75170 | RM175.17 |
| 250 | RM1.65652 | RM414.13 |
| 500 | RM1.58806 | RM794.03 |
| 1,000 | RM1.52234 | RM1,522.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.42376 | RM4,271.28 |
| 6,000 | RM1.36491 | RM8,189.46 |
| 9,000 | RM1.33164 | RM11,984.76 |
| 15,000 | RM1.29089 | RM19,363.35 |
| 21,000 | RM1.26475 | RM26,559.75 |
| 30,000 | RM1.23763 | RM37,128.90 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

