
FMK-M-R003-1.0 | |
|---|---|
DigiKey Part Number | 4423-FMK-M-R003-1.0TR-ND - Tape & Reel (TR) 4423-FMK-M-R003-1.0CT-ND - Cut Tape (CT) 4423-FMK-M-R003-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMK-M-R003-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.003 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
EDA/CAD Models | FMK-M-R003-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.060" W (3.05mm x 1.52mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.50000 | RM9.50 |
| 10 | RM6.32000 | RM63.20 |
| 25 | RM5.45600 | RM136.40 |
| 50 | RM4.91560 | RM245.78 |
| 100 | RM4.45570 | RM445.57 |
| 250 | RM3.95196 | RM987.99 |
| 500 | RM3.63686 | RM1,818.43 |
| 1,000 | RM3.36909 | RM3,369.09 |
| 5,000 | RM3.31551 | RM16,577.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | RM2.70875 | RM33,859.38 |
| Unit Price without VAT: | RM9.50000 |
|---|---|
| Unit Price with VAT: | RM10.45000 |

