4 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMK-V-R004-1.0

DigiKey Part Number
4423-FMK-V-R004-1.0TR-ND - Tape & Reel (TR)
4423-FMK-V-R004-1.0CT-ND - Cut Tape (CT)
4423-FMK-V-R004-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMK-V-R004-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.004
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.060" W (3.05mm x 1.52mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,144
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.34000RM9.34
10RM6.22100RM62.21
25RM5.37120RM134.28
50RM4.83840RM241.92
100RM4.38480RM438.48
250RM3.88848RM972.12
500RM3.57776RM1,788.88
1,000RM3.31386RM3,313.86
5,000RM3.25523RM16,276.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500RM2.65950RM33,243.75
Manufacturers Standard Package
Unit Price without VAT:RM9.34000
Unit Price with VAT:RM10.27400