
FMK-Z-R0015-1.0 | |
|---|---|
DigiKey Part Number | 4423-FMK-Z-R0015-1.0TR-ND - Tape & Reel (TR) 4423-FMK-Z-R0015-1.0CT-ND - Cut Tape (CT) 4423-FMK-Z-R0015-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMK-Z-R0015-1.0 |
Description | RES 0.0015 OHM 1% 4W 1206 |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.060" W (3.05mm x 1.52mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.42000 | RM6.42 |
| 10 | RM5.40200 | RM54.02 |
| 25 | RM5.27640 | RM131.91 |
| 50 | RM4.96600 | RM248.30 |
| 100 | RM4.11770 | RM411.77 |
| 250 | RM3.72472 | RM931.18 |
| 500 | RM3.10394 | RM1,551.97 |
| 1,000 | RM2.69007 | RM2,690.07 |
| 5,000 | RM2.60730 | RM13,036.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | RM2.56100 | RM32,012.50 |
| Unit Price without VAT: | RM6.42000 |
|---|---|
| Unit Price with VAT: | RM7.06200 |

