
FMP-M-R002-1.0 | |
|---|---|
DigiKey Part Number | 4423-FMP-M-R002-1.0TR-ND - Tape & Reel (TR) 4423-FMP-M-R002-1.0CT-ND - Cut Tape (CT) 4423-FMP-M-R002-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMP-M-R002-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.002 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.03000 | RM11.03 |
| 10 | RM7.37200 | RM73.72 |
| 25 | RM6.37640 | RM159.41 |
| 50 | RM5.75400 | RM287.70 |
| 100 | RM5.22370 | RM522.37 |
| 250 | RM4.64320 | RM1,160.80 |
| 500 | RM4.27994 | RM2,139.97 |
| 1,000 | RM3.97861 | RM3,978.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | RM3.25050 | RM40,631.25 |
| Unit Price without VAT: | RM11.03000 |
|---|---|
| Unit Price with VAT: | RM12.13300 |

