MFR Recommended
Similar

FMS-M-R002-1.0 | |
|---|---|
DigiKey Part Number | 4423-FMS-M-R002-1.0TR-ND - Tape & Reel (TR) 4423-FMS-M-R002-1.0CT-ND - Cut Tape (CT) 4423-FMS-M-R002-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMS-M-R002-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.002 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |



