
SMP-R010-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMP-R010-1.0TR-ND - Tape & Reel (TR) 4423-SMP-R010-1.0CT-ND - Cut Tape (CT) 4423-SMP-R010-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-R010-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.01, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.91000 | RM10.91 |
| 10 | RM7.27700 | RM72.77 |
| 25 | RM6.29440 | RM157.36 |
| 50 | RM5.67840 | RM283.92 |
| 100 | RM5.15470 | RM515.47 |
| 250 | RM4.58096 | RM1,145.24 |
| 500 | RM4.22194 | RM2,110.97 |
| 1,000 | RM3.91833 | RM3,918.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM3.20125 | RM32,012.50 |
| Unit Price without VAT: | RM10.91000 |
|---|---|
| Unit Price with VAT: | RM12.00100 |

