150 mOhms ±1% 3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-R150-1.0

DigiKey Part Number
4423-SMP-R150-1.0TR-ND - Tape & Reel (TR)
4423-SMP-R150-1.0CT-ND - Cut Tape (CT)
4423-SMP-R150-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP-R150-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.15,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,584
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.20000RM10.20
10RM6.80000RM68.00
25RM5.87680RM146.92
50RM5.29860RM264.93
100RM4.80680RM480.68
250RM4.26780RM1,066.95
500RM3.93054RM1,965.27
1,000RM3.64399RM3,643.99
5,000RM3.61692RM18,084.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM2.96774RM29,677.40
Manufacturers Standard Package
Unit Price without VAT:RM10.20000
Unit Price with VAT:RM11.22000