39 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-R039-1.0

DigiKey Part Number
4423-SMT-R039-1.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMT-R039-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.039
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.280" L x 0.165" W (7.10mm x 4.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM5.16678RM25,833.90
Manufacturers Standard Package
Unit Price without VAT:RM5.16678
Unit Price with VAT:RM5.68346