
VMK-R140-1.0-U | |
|---|---|
DigiKey Part Number | 4423-VMK-R140-1.0-UTR-ND - Tape & Reel (TR) 4423-VMK-R140-1.0-UCT-ND - Cut Tape (CT) 4423-VMK-R140-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMK-R140-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 0.14, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.060" W (3.05mm x 1.52mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.35000 | RM8.35 |
| 10 | RM5.53600 | RM55.36 |
| 25 | RM4.77040 | RM119.26 |
| 50 | RM4.29220 | RM214.61 |
| 100 | RM3.88600 | RM388.60 |
| 250 | RM3.44040 | RM860.10 |
| 500 | RM3.16154 | RM1,580.77 |
| 1,000 | RM2.92462 | RM2,924.62 |
| 5,000 | RM2.83325 | RM14,166.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | RM2.32577 | RM29,072.12 |
| Unit Price without VAT: | RM8.35000 |
|---|---|
| Unit Price with VAT: | RM9.18500 |

