140 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMK-R140-1.0-U

DigiKey Part Number
4423-VMK-R140-1.0-UTR-ND - Tape & Reel (TR)
4423-VMK-R140-1.0-UCT-ND - Cut Tape (CT)
4423-VMK-R140-1.0-UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMK-R140-1.0-U
Description
RESISTOR - ISA-PLAN SHUNT, 0.14,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
140 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
20ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.060" W (3.05mm x 1.52mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,149
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.35000RM8.35
10RM5.53600RM55.36
25RM4.77040RM119.26
50RM4.29220RM214.61
100RM3.88600RM388.60
250RM3.44040RM860.10
500RM3.16154RM1,580.77
1,000RM2.92462RM2,924.62
5,000RM2.83325RM14,166.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500RM2.32577RM29,072.12
Manufacturers Standard Package
Unit Price without VAT:RM8.35000
Unit Price with VAT:RM9.18500