
VMP-R033-1.0-U | |
|---|---|
DigiKey Part Number | 4423-VMP-R033-1.0-UTR-ND - Tape & Reel (TR) 4423-VMP-R033-1.0-UCT-ND - Cut Tape (CT) 4423-VMP-R033-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMP-R033-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 0.033 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.20000 | RM10.20 |
| 10 | RM6.80000 | RM68.00 |
| 25 | RM5.87680 | RM146.92 |
| 50 | RM5.29860 | RM264.93 |
| 100 | RM4.80680 | RM480.68 |
| 250 | RM4.26780 | RM1,066.95 |
| 500 | RM3.93054 | RM1,965.27 |
| 1,000 | RM3.64399 | RM3,643.99 |
| 5,000 | RM3.61692 | RM18,084.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | RM2.95500 | RM36,937.50 |
| Unit Price without VAT: | RM10.20000 |
|---|---|
| Unit Price with VAT: | RM11.22000 |

