
iST8801 | |
|---|---|
DigiKey Part Number | 5750-iST8801TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | iST8801 |
Description | SEN HALL EFFECT I2C 9-WLCSP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Z Axis 9-WLCSP (1.33x1.33) |
Datasheet | Datasheet |
EDA/CAD Models | iST8801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isentek Inc | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Z | |
Output Type | I2C | |
Sensing Range | ±10.24mT ~ ±40.96mT | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply (Max) | 180µA | |
Resolution | 8 b ~ 16 b | |
Bandwidth | 500Hz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | 9-WLCSP (1.33x1.33) | |
Mounting Type | Surface Mount | |
Package / Case | 9-BGA, WLCSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 5 | RM0.82000 | RM4.10 |
| 10 | RM0.79600 | RM7.96 |
| 25 | RM0.75640 | RM18.91 |
| 50 | RM0.72820 | RM36.41 |
| 100 | RM0.70600 | RM70.60 |
| 500 | RM0.63986 | RM319.93 |
| 1,000 | RM0.61228 | RM612.28 |
| 3,000 | RM0.55160 | RM1,654.80 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |




