Brushless (BLDC) DC Motor Gearmotor 266 RPM 62W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-I-81614

DigiKey Part Number
2685-MOT-I-81614-ND
Manufacturer
Manufacturer Product Number
MOT-I-81614
Description
42mm Planetary Gear Motor - Brus
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Gearmotor 266 RPM 62W 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
305.52 / 2157.46
Manufacturer
ISL Products International
Power - Rated
62W
Packaging
Bag
Size / Dimension
Round - 1.654" Dia (42.00mm)
Part Status
Active
Diameter - Shaft
0.315" (8.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.787" (20.00mm)
Function
Gearmotor
Mounting Hole Spacing
1.102" (28.00mm)
Motor Type
Brushless (BLDC)
Termination Style
Wire Leads
Voltage - Rated
24VDC
Gear Reduction Ratio
15
RPM
266 RPM
Torque - Max Momentary (oz-in / mNm)
708.26 / 5001.39
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM889.74000RM889.74
100RM586.61450RM58,661.45
Unit Price without VAT:RM889.74000
Unit Price with VAT:RM978.71400