
MOT-RA37GM 1.6RPM | |
|---|---|
DigiKey Part Number | 2685-MOT-RA37GM1.6RPM-ND |
Manufacturer | |
Manufacturer Product Number | MOT-RA37GM 1.6RPM |
Description | 37MM SPUR GEAR MOTOR, 24VDC |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 1.6 RPM 0.9W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 1.6 RPM | |
Torque - Rated (oz-in / mNm) | 69.44 / 490.33 | |
Power - Rated | 0.9W | |
Size / Dimension | Round - 1.457" Dia (37.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 4.528" (115.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Torque - Max Momentary (oz-in / mNm) | 249.97 / 1765.20 |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM736.62000 | RM736.62 |
| 100 | RM300.46440 | RM30,046.44 |
| Unit Price without VAT: | RM736.62000 |
|---|---|
| Unit Price with VAT: | RM810.28200 |

