
6N137SMT&R | |
|---|---|
DigiKey Part Number | 58-6N137SMT&RTR-ND - Tape & Reel (TR) 58-6N137SMT&RCT-ND - Cut Tape (CT) 58-6N137SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N137SMT&R |
Description | OPTOISOLTR 5KV OPEN COLL 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 40ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 7V | |
Grade | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM2.60000 | RM26.00 |
| 100 | RM1.91520 | RM191.52 |
| 500 | RM1.61020 | RM805.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.51028 | RM1,510.28 |
| 2,000 | RM1.42551 | RM2,851.02 |
| 3,000 | RM1.38202 | RM4,146.06 |
| 5,000 | RM1.33291 | RM6,664.55 |
| 7,000 | RM1.30369 | RM9,125.83 |
| 10,000 | RM1.27520 | RM12,752.00 |
| 25,000 | RM1.21231 | RM30,307.75 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

