
H11AV1XSM | |
|---|---|
DigiKey Part Number | 58-H11AV1XSM-ND |
Manufacturer | |
Manufacturer Product Number | H11AV1XSM |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 300% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 65 | RM1.06200 | RM69.03 |
| 130 | RM0.96892 | RM125.96 |
| 520 | RM0.82194 | RM427.41 |
| 1,040 | RM0.76425 | RM794.82 |
| 2,015 | RM0.71726 | RM1,445.28 |
| 5,005 | RM0.66350 | RM3,320.82 |
| 10,010 | RM0.62968 | RM6,303.10 |
| 25,025 | RM0.59278 | RM14,834.32 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

