
IS2805 | |
|---|---|
DigiKey Part Number | 58-IS2805TR-ND - Tape & Reel (TR) 58-IS2805CT-ND - Cut Tape (CT) 58-IS2805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS2805 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.55200 | RM15.52 |
| 100 | RM1.11820 | RM111.82 |
| 500 | RM0.92400 | RM462.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.86018 | RM860.18 |
| 2,000 | RM0.80591 | RM1,611.82 |
| 3,000 | RM0.77804 | RM2,334.12 |
| 5,000 | RM0.74654 | RM3,732.70 |
| 7,000 | RM0.72779 | RM5,094.53 |
| 10,000 | RM0.70949 | RM7,094.90 |
| 25,000 | RM0.66907 | RM16,726.75 |
| 50,000 | RM0.64391 | RM32,195.50 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |


