
ISD202X | |
|---|---|
DigiKey Part Number | 58-ISD202X-ND |
Manufacturer | |
Manufacturer Product Number | ISD202X |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 125% @ 10mA | |
Current Transfer Ratio (Max) | 250% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 50 | RM2.27820 | RM113.91 |
| 100 | RM2.09450 | RM209.45 |
| 500 | RM1.76606 | RM883.03 |
| 1,000 | RM1.65854 | RM1,658.54 |
| 2,000 | RM1.56733 | RM3,134.66 |
| 5,000 | RM1.46770 | RM7,338.50 |
| 10,000 | RM1.40562 | RM14,056.20 |
| 25,000 | RM1.33799 | RM33,449.75 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |

