Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
8-DIP

ISD74X

DigiKey Part Number
ISD74X-ND
Manufacturer
Manufacturer Product Number
ISD74X
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
12.5% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2.6µs, 2.2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
50V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM3.15000RM3.15
50RM1.74060RM87.03
100RM1.59490RM159.49
500RM1.33298RM666.49
1,000RM1.24717RM1,247.17
2,000RM1.17422RM2,348.44
5,000RM1.09455RM5,472.75
10,000RM1.04486RM10,448.60
25,000RM0.99071RM24,767.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.15000
Unit Price with VAT:RM3.46500