
ISLT1002V | |
|---|---|
DigiKey Part Number | 58-ISLT1002VTR-ND - Tape & Reel (TR) 58-ISLT1002VCT-ND - Cut Tape (CT) 58-ISLT1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISLT1002V |
Description | OPTOISOLATOR 5KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 4µs, 3µs | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.98600 | RM19.86 |
| 100 | RM1.44680 | RM144.68 |
| 500 | RM1.20548 | RM602.74 |
| 1,000 | RM1.12625 | RM1,126.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.02447 | RM3,073.41 |
| 6,000 | RM0.97265 | RM5,835.90 |
| 9,000 | RM0.94609 | RM8,514.81 |
| 15,000 | RM0.91611 | RM13,741.65 |
| 21,000 | RM0.89829 | RM18,864.09 |
| 30,000 | RM0.88091 | RM26,427.30 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

