Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISLT1008V

DigiKey Part Number
58-ISLT1008VTR-ND - Tape & Reel (TR)
58-ISLT1008VCT-ND - Cut Tape (CT)
58-ISLT1008VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISLT1008V
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM1.98600RM19.86
100RM1.44680RM144.68
500RM1.20548RM602.74
1,000RM1.12625RM1,126.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.23069RM3,692.07
6,000RM1.17101RM7,026.06
9,000RM1.14043RM10,263.87
15,000RM1.10592RM16,588.80
21,000RM1.08540RM22,793.40
30,000RM1.06540RM31,962.00
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800