
ISLT1008V | |
|---|---|
DigiKey Part Number | 58-ISLT1008VTR-ND - Tape & Reel (TR) 58-ISLT1008VCT-ND - Cut Tape (CT) 58-ISLT1008VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISLT1008V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.98600 | RM19.86 |
| 100 | RM1.44680 | RM144.68 |
| 500 | RM1.20548 | RM602.74 |
| 1,000 | RM1.12625 | RM1,126.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.23069 | RM3,692.07 |
| 6,000 | RM1.17101 | RM7,026.06 |
| 9,000 | RM1.14043 | RM10,263.87 |
| 15,000 | RM1.10592 | RM16,588.80 |
| 21,000 | RM1.08540 | RM22,793.40 |
| 30,000 | RM1.06540 | RM31,962.00 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

