
ISP521-4XSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP521-4XSMT&RTR-ND - Tape & Reel (TR) 58-ISP521-4XSMT&RCT-ND - Cut Tape (CT) 58-ISP521-4XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP521-4XSMT&R |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM4.27900 | RM42.79 |
| 100 | RM3.22290 | RM322.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM2.66292 | RM1,997.19 |
| 1,500 | RM2.52428 | RM3,786.42 |
| 2,250 | RM2.45320 | RM5,519.70 |
| 3,750 | RM2.37294 | RM8,898.52 |
| 5,250 | RM2.32523 | RM12,207.46 |
| 7,500 | RM2.27870 | RM17,090.25 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |

