
MOC8101XSMT&R | |
|---|---|
DigiKey Part Number | 58-MOC8101XSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC8101XSMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.91274 | RM912.74 |
| 2,000 | RM0.85585 | RM1,711.70 |
| 3,000 | RM0.82663 | RM2,479.89 |
| 5,000 | RM0.79359 | RM3,967.95 |
| 7,000 | RM0.77395 | RM5,417.65 |
| 10,000 | RM0.75476 | RM7,547.60 |
| 25,000 | RM0.71240 | RM17,810.00 |
| 50,000 | RM0.68603 | RM34,301.50 |
| Unit Price without VAT: | RM0.91274 |
|---|---|
| Unit Price with VAT: | RM1.00401 |

