
MOC8102XSM | |
|---|---|
DigiKey Part Number | 58-MOC8102XSM-ND |
Manufacturer | |
Manufacturer Product Number | MOC8102XSM |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 73% @ 10mA | |
Current Transfer Ratio (Max) | 117% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 65 | RM1.13169 | RM73.56 |
| 130 | RM1.03346 | RM134.35 |
| 520 | RM0.87825 | RM456.69 |
| 1,040 | RM0.81733 | RM850.02 |
| 2,015 | RM0.76774 | RM1,547.00 |
| 5,005 | RM0.71103 | RM3,558.71 |
| 10,010 | RM0.67534 | RM6,760.15 |
| 25,025 | RM0.63642 | RM15,926.41 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

