Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TIL114XSMT&R | |
|---|---|
DigiKey Part Number | 58-TIL114XSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TIL114XSMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.87338 | RM873.38 |
| 2,000 | RM0.81842 | RM1,636.84 |
| 3,000 | RM0.79022 | RM2,370.66 |
| 5,000 | RM0.75832 | RM3,791.60 |
| 7,000 | RM0.73935 | RM5,175.45 |
| 10,000 | RM0.72083 | RM7,208.30 |
| 25,000 | RM0.67992 | RM16,998.00 |
| 50,000 | RM0.65445 | RM32,722.50 |
| Unit Price without VAT: | RM0.87338 |
|---|---|
| Unit Price with VAT: | RM0.96072 |


