FLASH - NAND (pSLC) Memory IC 64Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS22TF08G-JCLA1

DigiKey Part Number
706-IS22TF08G-JCLA1-ND
Manufacturer
Manufacturer Product Number
IS22TF08G-JCLA1
Description
IC FLASH 64GBIT EMMC 153VFBGA
Customer Reference
Detailed Description
FLASH - NAND (pSLC) Memory IC 64Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (pSLC)
Memory Size
Memory Organization
8G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-VFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
152RM222.40132RM33,805.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM222.40132
Unit Price with VAT:RM244.64145