FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP080D-JKLE-TR

DigiKey Part Number
706-IS25LP080D-JKLE-TR-ND - Tape & Reel (TR)
706-IS25LP080D-JKLE-TRCT-ND - Cut Tape (CT)
706-IS25LP080D-JKLE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS25LP080D-JKLE-TR
Description
IC FLASH 8MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:4500
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.22000RM4.22
10RM3.96400RM39.64
25RM3.85640RM96.41
50RM3.77300RM188.65
100RM3.68940RM368.94
250RM3.57800RM894.50
500RM3.49368RM1,746.84
1,000RM3.40960RM3,409.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM3.22949RM14,532.71
9,000RM3.14816RM28,333.44
Manufacturers Standard Package
Unit Price without VAT:RM4.22000
Unit Price with VAT:RM4.64200