
IS25LP128-JKLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP128-JKLE-TR-ND - Tape & Reel (TR) 706-IS25LP128-JKLE-TRCT-ND - Cut Tape (CT) 706-IS25LP128-JKLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP128-JKLE-TR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 1ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 4500 |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.92000 | RM15.92 |
| 10 | RM14.85400 | RM148.54 |
| 25 | RM14.41720 | RM360.43 |
| 50 | RM14.08620 | RM704.31 |
| 100 | RM13.75450 | RM1,375.45 |
| 250 | RM13.31784 | RM3,329.46 |
| 500 | RM12.99042 | RM6,495.21 |
| 1,000 | RM12.66659 | RM12,666.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM11.98116 | RM53,915.22 |
| Unit Price without VAT: | RM15.92000 |
|---|---|
| Unit Price with VAT: | RM17.51200 |


