


G8PE1A4ZDC12SI | |
|---|---|
DigiKey Part Number | G8PE1A4ZDC12SI-ND |
Manufacturer | |
Manufacturer Product Number | G8PE1A4ZDC12SI |
Description | RELAY AUTOMOTIVE PLUGIN |
Customer Reference | |
Detailed Description | Automotive Relay Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Features | - | |
Mounting Type | - | |
Termination Style | - | |
Operating Temperature | - | |
Contact Material | - | |
Coil Power | - |

